PTN2208H1021BST5 vs P-2208H1021ABTS feature comparison

PTN2208H1021BST5 Vishay Intertechnologies

Buy Now Datasheet

P-2208H1021ABTS Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 26 Weeks
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8382 mm 0.8382 mm
Package Length 5.3086 mm 5.842 mm
Package Style SMT SMT
Package Width 2.4892 mm 1.905 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.75 W 0.8 W
Rated Temperature 70 °C 70 °C
Resistance 1020 Ω 1020 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2208 2208
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP

Compare PTN2208H1021BST5 with alternatives

Compare P-2208H1021ABTS with alternatives