PTN1206H4122BST1
vs
P-1206H4122BBTS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
SMT, 1206
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
26 Weeks
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.8382 mm
0.8382 mm
Package Length
3.2004 mm
3.2004 mm
Package Style
SMT
SMT
Package Width
1.6002 mm
1.6002 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.4 W
0.4 W
Rated Temperature
70 °C
70 °C
Resistance
41200 Ω
41200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
JESD-609 Code
e0
Compare PTN1206H4122BST1 with alternatives
Compare P-1206H4122BBTS with alternatives