PTN1206E2490BBTI vs PTN1206E2490BSTI feature comparison

PTN1206E2490BBTI Vishay Intertechnologies

Buy Now Datasheet

PTN1206E2490BSTI Vishay Intertechnologies

Buy Now Datasheet
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
not_compliant compliant
26 Weeks 26 Weeks
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Rectangular Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.8382 mm 0.8382 mm
3.2004 mm 3.2004 mm
SMT SMT
1.6002 mm 1.6002 mm
TR TR
0.4 W 0.4 W
70 °C 70 °C
249 Ω 249 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
200 V 200 V
1 1
EAR99
8533.21.00.30

Compare PTN1206E2490BBTI with alternatives

Compare PTN1206E2490BSTI with alternatives