PTN0805E6190BBT0 vs PTN0805E6190BST0 feature comparison

PTN0805E6190BBT0 Vishay Intertechnologies

Buy Now Datasheet

PTN0805E6190BST0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8382 mm 0.8382 mm
Package Length 2.032 mm 2.032 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 619 Ω 619 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 2 2
Factory Lead Time 26 Weeks

Compare PTN0805E6190BBT0 with alternatives

Compare PTN0805E6190BST0 with alternatives