PTN0805E2133BST1 vs PTN0805E2133BST1 feature comparison

PTN0805E2133BST1 Vishay Intertechnologies

Buy Now Datasheet

PTN0805E2133BST1 Vishay Thin Film

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 0805
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8382 mm 0.8382 mm
Package Length 2.032 mm 2.032 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 213000 Ω 213000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare PTN0805E2133BST1 with alternatives

Compare PTN0805E2133BST1 with alternatives