PTN0603Y4992BST1 vs RQ73C1J49K9BTD feature comparison

PTN0603Y4992BST1 Vishay Intertechnologies

Buy Now Datasheet

RQ73C1J49K9BTD TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks
Samacsys Manufacturer Vishay TE Connectivity
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE ANTI-SULFUR; PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.508 mm 0.45 mm
Package Length 1.6256 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8128 mm 0.8 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C 85 °C
Resistance 49900 Ω 49900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
Package Shape RECTANGULAR PACKAGE
Physical Dimension 1.55mm x .8mm x .45mm
Reference Standard AEC-Q200

Compare PTN0603Y4992BST1 with alternatives

Compare RQ73C1J49K9BTD with alternatives