PTN0603E6041BBT5
vs
PRC0603TC25M6.04K+-0.05%
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
PRECISION RESISTIVE PRODUCTS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
29 Weeks
Total Weight
2.4987
Category CO2 Kg
4.54
4.54
CO2
11.344097999999999
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.22
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.508 mm
0.45 mm
Package Length
1.6256 mm
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.8128 mm
0.8 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.15 W
0.166 W
Rated Temperature
70 °C
70 °C
Resistance
6040 Ω
6040 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
75 V
75 V
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Compare PTN0603E6041BBT5 with alternatives
Compare PRC0603TC25M6.04K+-0.05% with alternatives