PTN0603E6041BBT5 vs RTAN0603BKE6K04 feature comparison

PTN0603E6041BBT5 Vishay Intertechnologies

Buy Now Datasheet

RTAN0603BKE6K04 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STACKPOLE ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
Factory Lead Time 29 Weeks 16 Weeks
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.508 mm 0.45 mm
Package Length 1.6256 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8128 mm 0.8 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C 85 °C
Resistance 6040 Ω 6040 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare PTN0603E6041BBT5 with alternatives

Compare RTAN0603BKE6K04 with alternatives