PTN0603E2492BST1 vs PTN0603E2492BGWS feature comparison

PTN0603E2492BST1 Vishay Thin Film

Buy Now Datasheet

PTN0603E2492BGWS Vishay Thin Film

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603 SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.508 mm 0.508 mm
Package Length 1.6256 mm 1.6256 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8128 mm 0.8128 mm
Packing Method TR WAFFLE PACK
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C 70 °C
Resistance 24900 Ω 24900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare PTN0603E2492BST1 with alternatives

Compare PTN0603E2492BGWS with alternatives