PTN0603E1000BBT5 vs RTAN0603BTE100R feature comparison

PTN0603E1000BBT5 Vishay Thin Film

Buy Now Datasheet

RTAN0603BTE100R SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STACKPOLE ELECTRONICS INC
Package Description SMT, 0603 SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.508 mm 0.45 mm
Package Length 1.6256 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8128 mm 0.8 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C 85 °C
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 2 1
Factory Lead Time 16 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Reference Standard AEC-Q200

Compare PTN0603E1000BBT5 with alternatives

Compare RTAN0603BTE100R with alternatives