PTN0505H4751BGTP
vs
P-0505H4751ASWI
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.8382 mm
|
0.8382 mm
|
Package Length |
1.397 mm
|
1.397 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.27 mm
|
1.27 mm
|
Packing Method |
TR
|
WAFFLE PACK
|
Rated Power Dissipation (P) |
0.15 W
|
0.15 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
4750 Ω
|
4750 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0505
|
0505
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.05%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PTN0505H4751BGTP with alternatives
Compare P-0505H4751ASWI with alternatives