PTN0402E1212BGTI
vs
P-0402E1212BBWI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
Construction
Rectangular
Rectangular
JESD-609 Code
e4
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.8382 mm
0.8382 mm
Package Length
1.0668 mm
1.0668 mm
Package Style
SMT
SMT
Package Width
0.5588 mm
0.5588 mm
Packing Method
TR
WAFFLE PACK
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
70 °C
70 °C
Resistance
12100 Ω
12100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Compare PTN0402E1212BGTI with alternatives
Compare P-0402E1212BBWI with alternatives