PTMA210152MV1R500AUMA1
vs
PTMA080302MV1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Infineon
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
27.5 dB
|
31 dB
|
Input Power-Max (CW) |
15 dBm
|
16 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Frequency-Max |
2200 MHz
|
1000 MHz
|
Operating Frequency-Min |
1800 MHz
|
700 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP20,.56
|
SOP20,.56
|
Power Supplies |
28 V
|
28 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
WIDE BAND HIGH POWER
|
Surface Mount |
YES
|
YES
|
VSWR-Max |
10
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Package Description |
|
SOP20,.56
|
|
|
|
Compare PTMA210152MV1R500AUMA1 with alternatives
Compare PTMA080302MV1 with alternatives