PTMA210152MV1AUMA1 vs PTMA210152MV1R500 feature comparison

PTMA210152MV1AUMA1 Infineon Technologies AG

Buy Now Datasheet

PTMA210152MV1R500 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 27.5 dB 27.5 dB
Input Power-Max (CW) 15 dBm 15 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 20 20
Operating Frequency-Max 2200 MHz 2200 MHz
Operating Frequency-Min 1800 MHz 1800 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP20,.56 SOP20,.56
Power Supplies 28 V 28 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Surface Mount YES YES
VSWR-Max 10 10
Base Number Matches 1 1