PTM902-130F-204C5
vs
TP96D00N15FB204B204
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
TOKYO COSMOS ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Additional Feature
RATED AC VOLTAGE : 50VAC
Construction
Square
Ganging Number
2
2
JESD-609 Code
e3
Lead Length
3.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
8
8
Number of Turns
1
1
Operating Temperature-Max
55 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Package Height
11.35 mm
Package Length
22.06 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
9.5 mm
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
200000 Ω
200000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
300 deg
Size Code
8737
Surface Mount
NO
NO
Technology
CARBON COMPOSITION
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
FLAT; SNAP-IN
Tolerance
20%
20%
Working Voltage
10 V
Base Number Matches
1
1
Pbfree Code
Yes
Compare PTM902-130F-204C5 with alternatives
Compare TP96D00N15FB204B204 with alternatives