PTM902-020K-503A1
vs
P092S-FC15BR50K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
TT ELECTRONICS PLC
Package Description
PCB Mount, 8737
ROHS COMPLIANT
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Additional Feature
RATED AC VOLTAGE : 50VAC
RATED AC VOLTAGE : 50VAC
Construction
Square
Rectangular
Ganging Number
2
2
JESD-609 Code
e3
e3
Lead Length
3.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
8
8
Number of Turns
1
1
Operating Temperature-Max
55 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Height
11.35 mm
11.35 mm
Package Length
22.06 mm
15.8 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
PCB Mount
Radial
Package Width
9.5 mm
9.5 mm
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
50000 Ω
50000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
300 deg
300 deg
Size Code
8737
Surface Mount
NO
NO
Technology
CARBON COMPOSITION
CONDUCTIVE PLASTIC
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
FLAT
FLAT
Tolerance
20%
20%
Working Voltage
10 V
Base Number Matches
1
1
Packing Method
Tray
Compare PTM902-020K-503A1 with alternatives
Compare P092S-FC15BR50K with alternatives