PTM902-020K-102B2 vs PTM902-130F-102B3 feature comparison

PTM902-020K-102B2 Bourns Inc

Buy Now Datasheet

PTM902-130F-102B3 Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature RATED AC VOLTAGE : 50VAC RATED AC VOLTAGE : 50VAC
Construction Square Square
Ganging Number 2 2
JESD-609 Code e3 e3
Lead Length 3.5 mm 3.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 8 8
Number of Turns 1 1
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 11.35 mm 11.35 mm
Package Length 22.06 mm 22.06 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 9.5 mm 9.5 mm
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 1000 Ω 1000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg 300 deg
Size Code 8737 8737
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Working Voltage 10 V 10 V
Base Number Matches 1 1

Compare PTM902-020K-102B2 with alternatives

Compare PTM902-130F-102B3 with alternatives