PTLV803EB29DBZR
vs
MAX812SEUS-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP, TO-236
LSOP, TO-253LOW
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-02-23
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
R-PDSO-G4
Length
2.92 mm
2.92 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
4
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSOP
Package Equivalence Code
TO-236
TO-253LOW
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE
Seated Height-Max
1.12 mm
1.22 mm
Supply Current-Max (Isup)
0.0012 mA
0.01 mA
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.92 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+2.93V
+2.93V
Width
1.3 mm
1.3 mm
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
SOT-143
Pin Count
4
JESD-609 Code
e0
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Technology
CMOS
Terminal Finish
TIN LEAD
Compare PTLV803EB29DBZR with alternatives
Compare MAX812SEUS-T with alternatives