PTLGP1-Q-T/R vs PTLGP2-Q-T/R feature comparison

PTLGP1-Q-T/R APEM Inc

Buy Now Datasheet

PTLGP2-Q-T/R APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Length 0.032 inch 0.032 inch
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 1.6764 mm 1.6764 mm
Body Height 1.6764 mm 1.6764 mm
Body Length or Diameter 4.699 mm 4.699 mm
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Surface Mount NO NO
Switch Action VERTICAL VERTICAL
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2

Compare PTLGP1-Q-T/R with alternatives

Compare PTLGP2-Q-T/R with alternatives