PTHF75-894VM
vs
PTHF75R-894VM
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
API DELEVAN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Toroidal
|
Toroidal
|
DC Resistance |
0.023 Ω
|
0.023 Ω
|
Inductance-Nom (L) |
75 µH
|
75 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e2
|
Lead Diameter |
1.295 mm
|
1.295 mm
|
Lead Length |
6.35 mm
|
6.35 mm
|
Lead Spacing |
15.24 mm
|
15.24 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Height |
35.56 mm
|
35.56 mm
|
Package Length |
36.83 mm
|
36.83 mm
|
Package Style |
Radial
|
Radial
|
Package Width |
20.95 mm
|
20.95 mm
|
Rated Current-Max |
8 A
|
8 A
|
Self Resonance Frequency |
2.5 MHz
|
2.5 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Copper (Sn99.3Cu0.7)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.001 MHz
|
0.001 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PTHF75-894VM with alternatives
Compare PTHF75R-894VM with alternatives