PTHF75-121
vs
PTHF75R-121H
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
API DELEVAN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Toroidal
|
Toroidal
|
DC Resistance |
0.045 Ω
|
0.045 Ω
|
Inductance-Nom (L) |
75 µH
|
75 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e2
|
Lead Diameter |
0.81 mm
|
0.81 mm
|
Lead Length |
12.7 mm
|
12.7 mm
|
Lead Spacing |
8.13 mm
|
19.81 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Diameter |
20.83 mm
|
20.83 mm
|
Package Length |
10.16 mm
|
10.16 mm
|
Package Style |
Radial
|
Radial
|
Rated Current-Max |
3.9 A
|
3.9 A
|
Self Resonance Frequency |
3 MHz
|
3 MHz
|
Shape/Size Description |
CIRCULAR PACKAGE
|
CIRCULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Copper (Sn99.3Cu0.7)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.001 MHz
|
0.001 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PTHF75-121 with alternatives
Compare PTHF75R-121H with alternatives