PTH902-130F-105A3
vs
PTH902-035F-105C2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Additional Feature
RATED AC VOLTAGE (V): 50
RATED AC VOLTAGE (V): 50
Construction
Rectangular
Rectangular
Ganging Number
2
2
Lead Length
3.5 mm
3.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
8
8
Number of Turns
1
1
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Height
11.35 mm
11.35 mm
Package Length
18.3 mm
18.3 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
9.5 mm
9.5 mm
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
1000000 Ω
1000000 Ω
Resistance Law
AUDIO
INVERSE AUDIO
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
300 deg
300 deg
Surface Mount
NO
NO
Technology
CARBON
CARBON
Terminal Shape
FLAT
FLAT
Tolerance
30%
30%
Working Voltage
10 V
10 V
Base Number Matches
1
1
Compare PTH902-130F-105A3 with alternatives
Compare PTH902-035F-105C2 with alternatives