PTH12040WAS
vs
PTH12040WAST
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VERTIV CO
|
TEXAS INSTRUMENTS INC
|
Package Description |
Module-20
|
DIP-20
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
14 V
|
14 V
|
Input Voltage-Min |
8 V
|
8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XXMA-X20
|
R-XXMA-X20
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
20
|
20
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
0.8 V
|
0.8 V
|
Output Voltage-Nom |
0.8 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
20
|
Total Power Output-Max |
275 W
|
165 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
20
|
HTS Code |
|
8504.40.95.80
|
Samacsys Manufacturer |
|
Texas Instruments
|
Control Mode |
|
VOLTAGE-MODE
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
50 A
|
Seated Height-Max |
|
9.07 mm
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
1200 kHz
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare PTH12040WAS with alternatives
Compare PTH12040WAST with alternatives