PTH12020WAZT vs PTH12020WAD feature comparison

PTH12020WAZT Vertiv Inc

Buy Now Datasheet

PTH12020WAD Vertiv Inc

Buy Now Datasheet
Yes Yes
Contact Manufacturer Obsolete
VERTIV CO VERTIV CO
ROHS COMPLIANT PACKAGE-10 ROHS COMPLIANT PACKAGE-10
unknown unknown
EAR99 EAR99
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
13.2 V 13.2 V
10.8 V 10.8 V
12 V 12 V
R-XDMA-X10 R-XDMA-P10
e1 e3
37.97 mm 37.97 mm
1 1
1 1
10 10
85 °C 85 °C
-40 °C -40 °C
5.5 V 5.5 V
1.2 V 1.2 V
1.2 V 1.2 V
UNSPECIFIED UNSPECIFIED
DMA DMA
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Not Qualified Not Qualified
9 mm 9 mm
NO NO
HYBRID HYBRID
INDUSTRIAL INDUSTRIAL
TIN SILVER COPPER MATTE TIN
UNSPECIFIED PIN/PEG
DUAL DUAL
99 W 99 W
YES YES
22.1 mm 22.1 mm
3 3
3

Compare PTH12020WAZT with alternatives

Compare PTH12020WAD with alternatives