PTH12010YAH vs PTH12010YAZT feature comparison

PTH12010YAH Texas Instruments

Buy Now Datasheet

PTH12010YAZT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP-20 ROHS COMPLIANT, DIP-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.40.85.00
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
JESD-609 Code e3
Number of Terminals 10
Output Current1-Max 15 A
Package Equivalence Code MODULE,10LEAD,1.8
Regulator Type DDR TERMINATION REGULATOR DDR TERMINATION REGULATOR
Seated Height-Max 9 mm
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 1

Compare PTH12010YAH with alternatives

Compare PTH12010YAZT with alternatives