PTH12000WAH
vs
PTH12000WAZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Active
parentfamilyid
895402
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
ROHS COMPLIANT, DIP-5
ROHS COMPLIANT, DIP-5
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.40.85.00
8504.40.85.00
kg CO2e/kg
12.04
Average Weight (mg)
3760.57
CO2e (mg)
45277.263
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Samacsys Modified On
2023-12-17 08:38:04
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
UL
Additional Feature
REMOTE SHUTDOWN
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, VDE
UL, VDE
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Efficiency (Main Output)
92%
92%
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
10.8 V
10.8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XDMA-P5
R-XDMA-X5
JESD-609 Code
e3
e1
Length
18.92 mm
18.92 mm
Line Regulation-Max
0.15%
0.15%
Load Regulation-Max
0.15%
0.15%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
6 A
6 A
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
1.2 V
1.2 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT
OUTPUT OVER CURRENT
Qualification Status
Not Qualified
Not Qualified
Ripple Voltage (Main Out)
0.01768 Vrms
0.01768 Vrms
Seated Height-Max
8.5 mm
8.5 mm
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
400 kHz
400 kHz
Technology
HYBRID
HYBRID
Terminal Finish
Matte Tin (Sn)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
DUAL
Total Power Output-Max
19.8 W
19.8 W
Trim/Adjustable Output
YES
YES
Width
12.57 mm
12.57 mm
Base Number Matches
1
2
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare PTH12000WAH with alternatives
Compare PTH12000WAZ with alternatives