PTH08080WAST
vs
PTH08080WAZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
DMA
DMA
Package Description
PACKAGE-5
ROHS COMPLIANT PACKAGE-5
Pin Count
5
5
Reach Compliance Code
unknown
unknown
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 18V
OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 18V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Input Voltage-Max
18 V
18 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDMA-P5
R-PDMA-P5
JESD-609 Code
e0
e1
Moisture Sensitivity Level
1; 3
3
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2.25 A
2.25 A
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
235; 260
260
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
300 kHz
300 kHz
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
2
2
Compare PTH08080WAST with alternatives
Compare PTH08080WAZ with alternatives