PTH05030WAZ
vs
PTH05030WAH
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ARTESYN EMBEDDED TECHNOLOGIES
|
ARTESYN TECHNOLOGIES INC
|
Part Package Code |
MODULE
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
52 Weeks
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
Module-13
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
5 V
|
Input Voltage-Nom |
|
4.5 V
|
JESD-30 Code |
|
R-XQMA-P13
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
13
|
Output Voltage-Max |
|
3.6 V
|
Output Voltage-Min |
|
0.8 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
QUAD
|
Total Power Output-Max |
|
108 W
|
Trim/Adjustable Output |
|
YES
|
|
|
|
Compare PTH05030WAZ with alternatives
Compare PTH05030WAH with alternatives