PTH05020WAS
vs
PTH05020WAZ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VERTIV CO
TEXAS INSTRUMENTS INC
Package Description
Module-10
DIP-10
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-XDMA-X10
R-XDMA-X10
JESD-609 Code
e0
e1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Output Voltage-Max
3.6 V
3.6 V
Output Voltage-Min
0.8 V
0.8 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Finish
TIN LEAD
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
DUAL
DUAL
Total Power Output-Max
79.2 W
79.2 W
Trim/Adjustable Output
YES
YES
Base Number Matches
2
2
Part Package Code
DFM
Pin Count
10
HTS Code
8504.40.85.00
Additional Feature
REMOTE SHUTDOWN
Approvals
UL, CSA
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
95%
Length
37.97 mm
Line Regulation-Max
0.15%
Load Regulation-Max
0.15%
Moisture Sensitivity Level
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
22 A
Output Voltage-Nom
0.8 V
Peak Reflow Temperature (Cel)
260
Protections
OUTPUT OVER CURRENT;THERMAL
Ripple Voltage (Main Out)
0.007 Vrms
Seated Height-Max
9 mm
Switcher Configuration
BUCK
Switching Frequency-Max
300 kHz
Temperature Grade
INDUSTRIAL
Terminal Pitch
3.18 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
22.1 mm
Compare PTH05020WAS with alternatives
Compare PTH05020WAZ with alternatives