PTH05020WAS vs ATH22T05-9S feature comparison

PTH05020WAS Vertiv Inc

Buy Now Datasheet

ATH22T05-9S Artesyn Embedded Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VERTIV CO ASTEC AMERICA INC
Package Description Module-10 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XDMA-X10 R-XDMA-X10
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Output Voltage-Max 3.6 V 3.6 V
Output Voltage-Min 0.8 V 0.8 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish TIN LEAD TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position DUAL DUAL
Total Power Output-Max 79.2 W 99 W
Trim/Adjustable Output YES YES
Base Number Matches 2 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare PTH05020WAS with alternatives

Compare ATH22T05-9S with alternatives