PTH04T241WAST
vs
PTH04T241WAZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFM
DFM
Package Description
XMA,
ROHS COMPLIANT, PLASTIC, DIP-11
Pin Count
11
11
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.40.85.00
8504.40.85.00
Additional Feature
REMOTE SHUTDOWN
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA
UL, CSA
Control Mode
CURRENT-MODE
CURRENT-MODE
Efficiency (Main Output)
94%
94%
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.2 V
2.2 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PXMA-B11
R-PXMA-B11
JESD-609 Code
e0
e1
Length
22.1 mm
22.1 mm
Line Regulation-Max
0.09%
0.09%
Load Regulation-Max
0.06%
0.06%
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
11
11
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
10 A
10 A
Output Voltage-Max
3.6 V
3.6 V
Output Voltage-Min
0.69 V
0.69 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
235
260
Protections
OUTPUT OVER CURRENT;THERMAL
OUTPUT OVER CURRENT;THERMAL
Qualification Status
Not Qualified
Not Qualified
Ripple Voltage (Main Out)
0.007 Vrms
0.007 Vrms
Seated Height-Max
8.33 mm
8.33 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
400 kHz
400 kHz
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
20
30
Total Power Output-Max
33 W
33 W
Trim/Adjustable Output
YES
YES
Width
15.75 mm
15.75 mm
Base Number Matches
1
2
Samacsys Manufacturer
Texas Instruments
Compare PTH04T241WAST with alternatives
Compare PTH04T241WAZ with alternatives