PTH04T241WAD vs PTH04T241WAST feature comparison

PTH04T241WAD Texas Instruments

Buy Now Datasheet

PTH04T241WAST Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFM DFM
Package Description ROHS COMPLIANT, PLASTIC, DIP-11 XMA,
Pin Count 11 11
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.40.85.00 8504.40.85.00
Samacsys Manufacturer Texas Instruments
Additional Feature REMOTE SHUTDOWN REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA UL, CSA
Control Mode CURRENT-MODE CURRENT-MODE
Efficiency (Main Output) 94% 94%
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.2 V 2.2 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PXMA-T11 R-PXMA-B11
JESD-609 Code e3 e0
Length 22.1 mm 22.1 mm
Line Regulation-Max 0.09% 0.09%
Load Regulation-Max 0.06% 0.06%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 11 11
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 10 A 10 A
Output Voltage-Max 3.6 V 3.6 V
Output Voltage-Min 0.69 V 0.69 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT;THERMAL OUTPUT OVER CURRENT;THERMAL
Qualification Status Not Qualified Not Qualified
Ripple Voltage (Main Out) 0.007 Vrms 0.007 Vrms
Seated Height-Max 8.33 mm 8.33 mm
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 400 kHz 400 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE BALL
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 33 W 33 W
Trim/Adjustable Output YES YES
Width 15.75 mm 15.75 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 20

Compare PTH04T241WAD with alternatives

Compare PTH04T241WAST with alternatives