PTH03020WAH
vs
PTH03020WAH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
VERTIV CO
TEXAS INSTRUMENTS INC
Package Description
Module-10
DIP-10
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.65 V
3.65 V
Input Voltage-Min
2.95 V
2.95 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-XDMA-P10
R-XDMA-P10
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.5 V
2.5 V
Output Voltage-Min
0.8 V
0.8 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
55 W
55 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Part Package Code
DFM
Pin Count
10
HTS Code
8504.40.85.00
Additional Feature
REMOTE SHUTDOWN
Approvals
UL, CSA
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
95%
Length
37.97 mm
Line Regulation-Max
0.25%
Load Regulation-Max
0.25%
Output Current-Max
22 A
Output Voltage-Nom
2 V
Protections
OUTPUT OVER CURRENT;THERMAL
Ripple Voltage (Main Out)
0.007 Vrms
Seated Height-Max
9 mm
Switcher Configuration
BUCK
Switching Frequency-Max
340 kHz
Terminal Pitch
3.18 mm
Width
22.1 mm
Compare PTH03020WAH with alternatives
Compare PTH03020WAH with alternatives