PTH03020WAH vs ATH22T033-9SJL feature comparison

PTH03020WAH Texas Instruments

Buy Now Datasheet

ATH22T033-9SJL Vertiv Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC VERTIV CO
Part Package Code DFM
Package Description DIP-10 ,
Pin Count 10
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.40.85.00
Additional Feature REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 95%
Input Voltage-Max 3.65 V 3.65 V
Input Voltage-Min 2.95 V 2.95 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XDMA-P10 R-XDMA-X10
JESD-609 Code e3 e3
Length 37.97 mm
Line Regulation-Max 0.25%
Load Regulation-Max 0.25%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 22 A
Output Voltage-Max 2.5 V 2.5 V
Output Voltage-Min 0.8 V 0.8 V
Output Voltage-Nom 2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT;THERMAL
Qualification Status Not Qualified Not Qualified
Ripple Voltage (Main Out) 0.007 Vrms
Seated Height-Max 9 mm
Surface Mount NO NO
Switcher Configuration BUCK
Switching Frequency-Max 340 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN OVER NICKEL
Terminal Form PIN/PEG UNSPECIFIED
Terminal Pitch 3.18 mm
Terminal Position DUAL DUAL
Total Power Output-Max 55 W 99 W
Trim/Adjustable Output YES YES
Width 22.1 mm
Base Number Matches 1 1

Compare PTH03020WAH with alternatives

Compare ATH22T033-9SJL with alternatives