PTH03020WAH vs ATH22T033-9SJL feature comparison

PTH03020WAH Texas Instruments

Buy Now Datasheet

ATH22T033-9SJL Emerson Embedded Power

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC ASTEC AMERICA INC
Part Package Code DFM
Package Description DIP-10 ,
Pin Count 10
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.40.85.00
Additional Feature REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 95%
Input Voltage-Max 3.65 V 3.65 V
Input Voltage-Min 2.95 V 2.95 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XDMA-P10 R-XDMA-X10
JESD-609 Code e3
Length 37.97 mm
Line Regulation-Max 0.25%
Load Regulation-Max 0.25%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 22 A
Output Voltage-Max 2.5 V 2.5 V
Output Voltage-Min 0.8 V 0.8 V
Output Voltage-Nom 2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT;THERMAL
Qualification Status Not Qualified Not Qualified
Ripple Voltage (Main Out) 0.007 Vrms
Seated Height-Max 9 mm
Surface Mount NO NO
Switcher Configuration BUCK
Switching Frequency-Max 340 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form PIN/PEG UNSPECIFIED
Terminal Pitch 3.18 mm
Terminal Position DUAL DUAL
Total Power Output-Max 55 W 99 W
Trim/Adjustable Output YES YES
Width 22.1 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PTH03020WAH with alternatives

Compare ATH22T033-9SJL with alternatives