PTG06E-14-19S(470)
vs
PT08SE-14-19SW(003)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-26482
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
19
19
Contact Sizes
20
20
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
30
Other Description
STRAIGHT PLUG
Plug, 90 Degree
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
NO
Insulator Material
NEOPRENE RUBBER
NEOPRENE RUBBER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
W
Shell Finish
BLACK ZINC COBALT
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14
14
Termination Type
SOLDER
CRIMP
Total Number of Contacts
19
19
Unique Insert Number
14-19
14-19
Base Number Matches
1
1
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Compare PTG06E-14-19S(470) with alternatives
Compare PT08SE-14-19SW(003) with alternatives