PTF6519K100AZEB vs PTF6519K100BZBF feature comparison

PTF6519K100AZEB Vishay Intertechnologies

Buy Now Datasheet

PTF6519K100BZBF Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code compliant compliant
Construction Tubular Tubular
JESD-609 Code e3 e0
Lead Diameter 0.64 mm 0.64 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.68 mm 3.68 mm
Package Length 9.53 mm 9.53 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 85 °C 85 °C
Resistance 19100 Ω 19100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.90

Compare PTF6519K100AZEB with alternatives

Compare PTF6519K100BZBF with alternatives