PTF10052
vs
MRF182S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ERICSSON POWER MODULES AB
MOTOROLA INC
Package Description
FLATPACK, R-CDFP-F2
FLATPACK, R-CDFP-F2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
60 V
65 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFP-F2
R-CDFP-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
Rohs Code
No
Manufacturer Package Code
CASE 360C-03
Case Connection
SOURCE
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Terminal Finish
TIN LEAD
Compare PTF10052 with alternatives
Compare MRF182S with alternatives