PTF01151B102B2 vs PTF01201B102B2 feature comparison

PTF01151B102B2 Bourns Inc

Buy Now Datasheet

PTF01201B102B2 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Category CO2 Kg 4.64 4.64
Compliance Temperature Grade Commercial Extended: -10C to +55C Commercial Extended: -10C to +55C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Actuator Orientation VERTICAL VERTICAL
Actuator Type SLIDE SLIDE
Construction Linear Linear
Ganging Number 1 1
Lead Length 3.5 mm 3.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 10.5 mm 10.5 mm
Package Length 128 mm 128 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 20 mm 20 mm
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 1000 Ω 1000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 1 1

Compare PTF01151B102B2 with alternatives

Compare PTF01201B102B2 with alternatives