PTF01-151A-102B2
vs
PSM01-082A-102B4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
not_compliant
|
Actuator Orientation |
VERTICAL
|
VERTICAL
|
Actuator Type |
SLIDE
|
SLIDE
|
Construction |
Rectangular
|
Rectangular
|
Ganging Number |
1
|
1
|
Lead Length |
3.5 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
PCB MOUNT
|
Number of Terminals |
6
|
9
|
Operating Temperature-Max |
55 °C
|
55 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Package Height |
14 mm
|
35 mm
|
Package Length |
128 mm
|
152 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
20 mm
|
13 mm
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
1000 Ω
|
1000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON
|
CARBON
|
Terminal Shape |
FLAT
|
SNAP-IN
|
Tolerance |
20%
|
20%
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Ihs Manufacturer |
|
BOURNS INC
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
Working Voltage |
|
10 V
|
|
|
|
Compare PTF01-151A-102B2 with alternatives
Compare PSM01-082A-102B4 with alternatives