PTF-150-01-S-D
vs
76314-250LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
FCI
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED
Body Breadth
0.158 inch
0.2 inch
Body Depth
0.25 inch
0.335 inch
Body Length
1.98 inch
5 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
GOLD (39) OVER NICKEL (51)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.112 N
Insulator Color
BLACK
BLUE
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
LATCH
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.54 mm
Plating Thickness
30u inch
39u inch
Reference Standard
UL, CSA
UL
Terminal Length
0.09 inch
0.135 inch
Terminal Pitch
2 mm
2.54 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
100
100
Base Number Matches
1
2
Polarization Key
POLARIZED HOUSING
UL Flammability Code
94V-0
Compare PTF-150-01-S-D with alternatives
Compare 76314-250LF with alternatives