PTF-136-03-SM-D vs 76314-236LF feature comparison

PTF-136-03-SM-D Samtec Inc

Buy Now Datasheet

76314-236LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.158 inch 0.2 inch
Body Depth 0.36 inch 0.335 inch
Body Length 1.429 inch 3.6 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (39) OVER NICKEL (51)
Contact Finish Termination NOT APPLICABLE Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLUE
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 LATCH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 30u inch 39u inch
Reference Standard UL, CSA UL
Terminal Length 0.09 inch 0.135 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 72 72
Base Number Matches 1 2
Package Description LEAD FREE
JESD-609 Code e4
Polarization Key POLARIZED HOUSING
UL Flammability Code 94V-0

Compare PTF-136-03-SM-D with alternatives

Compare 76314-236LF with alternatives