PTF-105-01-S-D vs 1760180219010-12 feature comparison

PTF-105-01-S-D Samtec Inc

Buy Now Datasheet

1760180219010-12 Ratioplast Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC RATIOPLAST-ELECTRONICS
Package Description ROHS COMPLIANT ROHS AND REACH COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.157 inch
Body Depth 0.25 inch
Body Length 0.402 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD FLASH (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Terminal Length 0.09 inch
Terminal Pitch 2 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare PTF-105-01-S-D with alternatives

Compare 1760180219010-12 with alternatives