PTD904-2015K-B203 vs P094N-FC15BR20K feature comparison

PTD904-2015K-B203 Bourns Inc

Buy Now Datasheet

P094N-FC15BR20K TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC TT ELECTRONICS PLC
Package Description Panel Mount, 3768 ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Factory Lead Time 14 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Construction Rectangular Rectangular
Ganging Number 4 4
Mounting Feature PANEL MOUNT THROUGH HOLE MOUNT
Number of Terminals 12 12
Number of Turns 1 1
Operating Temperature-Max 50 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 11.3 mm 11.35 mm
Package Length 9.5 mm 17.05 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount Radial
Package Width 17.2 mm 9.5 mm
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg 300 deg
Surface Mount NO NO
Technology CARBON CONDUCTIVE PLASTIC
Terminal Shape WIRE FLAT
Tolerance 20% 20%
Working Voltage 20 V
Base Number Matches 1 2
Additional Feature RATED AC VOLTAGE : 50VAC
JESD-609 Code e3
Packing Method Tray
Resistance 20000 Ω
Terminal Finish Tin (Sn)

Compare PTD904-2015K-B203 with alternatives

Compare P094N-FC15BR20K with alternatives