PTB750B-03-2-02-1 vs 2ESDPM-02P feature comparison

PTB750B-03-2-02-1 Jite Connectors Inc

Buy Now Datasheet

2ESDPM-02P Dinkle Enterprises

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JITE CONNECTORS INC DINKLE ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, PA66
Fastening Method SCREW SCREW
Mounting Type CONNECTOR CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CUL; FIMKO; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Wire Cross Section 2.5 mm2

Compare PTB750B-03-2-02-1 with alternatives

Compare 2ESDPM-02P with alternatives