PTB23005X
vs
MRW2005
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Part Package Code |
SOT
|
|
Package Description |
FLANGE MOUNT, O-CRFM-F2
|
FLANGE MOUNT, O-CRFM-F2
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT440A
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY, DIFFUSED EMITTER BALLAST RESISTOR
|
DIFFUSED BALLAST RESISTORS
|
Case Connection |
BASE
|
BASE
|
Collector Current-Max (IC) |
0.75 A
|
1 A
|
Collector-Emitter Voltage-Max |
15 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
C BAND
|
S BAND
|
JESD-30 Code |
O-CRFM-F2
|
O-CRFM-F2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
8.7 W
|
|
Power Gain-Min (Gp) |
9.2 dB
|
8 dB
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
RADIAL
|
RADIAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
4
|
4
|
Collector-Base Capacitance-Max |
|
7 pF
|
DC Current Gain-Min (hFE) |
|
10
|
|
|
|
Compare PTB23005X with alternatives
Compare MRW2005 with alternatives