PTA6053-2015CPB103
vs
PTA6053-2215CIB103
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
ROHS COMPLIANT
Panel Mount,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SLIDE
SLIDE
Construction
Rectangular
Rectangular
Ganging Number
1
1
JESD-609 Code
e3
e3
Lead Length
3.5 mm
3.5 mm
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Terminals
3
3
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Height
6.5 mm
6.5 mm
Package Length
75 mm
75 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Panel Mount
Panel Mount
Package Width
9 mm
9 mm
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
50 °C
50 °C
Resistance
10000 Ω
10000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Surface Mount
NO
NO
Technology
CARBON COMPOSITION
CARBON COMPOSITION
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
BINDING POST
BINDING POST
Tolerance
20%
20%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare PTA6053-2015CPB103 with alternatives
Compare PTA6053-2215CIB103 with alternatives