PTA6043-2015CIB103 vs PTA6043-2215CIB103 feature comparison

PTA6043-2015CIB103 Bourns Inc

Buy Now Datasheet

PTA6043-2215CIB103 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description PCB Mount, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Factory Lead Time 14 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL VERTICAL
Actuator Type SLIDE SLIDE
Construction Rectangular Rectangular
Ganging Number 1 1
JESD-609 Code e3 e3
Lead Length 3.7 mm 3.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Temperature-Max 50 °C 50 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 5.7 mm 5.7 mm
Package Length 75 mm 75 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount PCB Mount
Package Width 9 mm 9 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CARBON CARBON
Terminal Finish TIN Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare PTA6043-2015CIB103 with alternatives

Compare PTA6043-2215CIB103 with alternatives