PTA4553-2215CIB103
vs
PTA4553-2010CIB103
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Factory Lead Time |
14 Weeks
|
14 Weeks
|
Samacsys Manufacturer |
Bourns
|
Bourns
|
Actuator Orientation |
VERTICAL
|
VERTICAL
|
Actuator Type |
SLIDE
|
SLIDE
|
Construction |
Rectangular
|
Rectangular
|
Ganging Number |
1
|
1
|
JESD-609 Code |
e3
|
e3
|
Lead Length |
3.5 mm
|
3.5 mm
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Package Height |
6.5 mm
|
6.5 mm
|
Package Length |
60 mm
|
60 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Panel Mount
|
Panel Mount
|
Package Width |
9 mm
|
9 mm
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
50 °C
|
50 °C
|
Resistance |
10000 Ω
|
10000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON COMPOSITION
|
CARBON COMPOSITION
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
BINDING POST
|
BINDING POST
|
Tolerance |
20%
|
20%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PTA4553-2215CIB103 with alternatives
Compare PTA4553-2010CIB103 with alternatives