PT7M7803TT vs PST416M308NR feature comparison

PT7M7803TT Pericom Technology Inc

Buy Now Datasheet

PST416M308NR Mitsumi Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM TECHNOLOGY INC MITSUMI ELECTRIC CO LTD
Package Description , TO-236 LSSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-236 TO-236
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.05 mA
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Threshold Voltage-Nom +3.08V +3.08V
Base Number Matches 3 1
Part Package Code SOT-23
Pin Count 3
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Analog IC - Other Type VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G3
Length 2.9 mm
Number of Channels 1
Number of Functions 1
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.2 V
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.6 mm

Compare PST416M308NR with alternatives